Manufacturer Part #
MCP1603EV
MCP1603 Series Buck Converter Evaluation Board
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP1603EV - Technical Attributes
Attributes Table
| Application Type: | DC/DC Converters |
| Core Supported: | MCP1603 |
Features & Applications
MCP1603EV Buck Converter Evaluation Board is designed to demonstrate Microchip’s MCP1603 in an adjustable output voltage configuration. The board is a fully functional platform to evaluate the MCP1603 buck regulator over its entire input voltage, output voltage, and current range.
The Board uses Microchip’s MCP1603 device in a step-down application. The MCP1603 is a 500 mA synchronous buck regulator that features both Pulse Frequency Modulation (PFM) and Pulse Width Modulation (PWM). The PFM mode is used at light loads to improve system efficiency while the 2.0 MHz PWM mode is entered at heavy loads.
Features:
- Compact size and low profile 500 mA converter design
- Wide input voltage range: 2.7 V to 5.5 V
- Five different output voltage setting: 0.8 V, 1.2 V, 1.8 V, 2.5 V, 3.3 V
- Test points for connecting input voltage source and external load
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$36.83
4
$36.34
15
$35.87
30
$35.63
75+
$35.08
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk