Manufacturer Part #
MCP1612EV
Synchronous Buck Regulator Evaluation Board for 'MCP1612 Series
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP1612EV - Technical Attributes
Attributes Table
| Application Type: | DC/DC Converters |
| Core Supported: | MCP1612 |
Features & Applications
MCP1612EV Synchronous Buck Regulator Evaluation Board features Microchip Technology’s 1 A 1.4 MHz synchronous buck regulator in two buck converter applications.
The first application uses the MCP1612 in the 8-leaded MSOP package. This converter has four (0.8V, 1.0V, 1.2V, and 1.4V) selectable output voltages available. The second application features the MCP1612 in the 8-leaded DFN package. This converter also has four (0.8V, 1.7V, 2.4V, and 3.3V) selectable output voltages. A shutdown terminal is also provided for each converter.
Features:
- 8-lead MSOP and 8-lead DFN packages for full part evaluation
- Each circuit is capable of delivering 1A of continuous output current
- Seven different output voltages are available
- Shutdown terminal for evaluating startup and shutdown operation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$51.09
4
$50.38
15
$49.71
25
$49.46
50+
$48.66
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk