text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3905EV

Evaluation and Demo Boards and Kits for MCP3905 Series

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3905EV - Technical Attributes
Attributes Table
Application Type: Metering
Core Supported: MCP3905/06
Features & Applications

The MCP3905A series of Evaluation board is designed (using the new MCP3905A device) to test out a variety of energy meter designs.

On the input side high voltage line and load AC-plug headers are included, along with mounting holes for shunts, current transformers, and screw-type connections for wiring. On the output side a large prototype area is included along with optical isolation and a standard PICtail header for experiment with a variety of PIC-based energy meter designs.

Features:

  • Uses the new MCP3905A device
  • Evaluation system for a variety of energy meter designs
  • Easy connection to line and load experiments with AC plug and screw-type connections
  • PIC demonstration board connections (PICtail) with optical isolator
  • On-board power supply circuitry for power-supply evaluation and experimentation
  • Resistive network with mechanical potentiometer for calibration experimentation
  • Jumpers for gain and frequency selection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$300.16
USD
Quantity
Unit Price
1
$150.08
3
$147.92
5
$146.92
15
$144.80
25+
$142.93
Product Variant Information section