Manufacturer Part #
RDK-1002
140 W USB PD 3.1 HiperPFS-5 5 V to 28 V Extended Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Power Integrations RDK-1002 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations RDK-1002 - Technical Attributes
Attributes Table
| Application Type: | Power Management |
| Core Supported: | InnoSwitch5-Pro/HiperPFS-5 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$92.65
3
$91.51
10
$90.27
20
$89.57
40+
$88.24
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit