Manufacturer Part #
REFICL5102U100WLCCTOBO1
BSS126 Series 600 V 0.007 A Small-Signal-Transistor - PG-SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon REFICL5102U100WLCCTOBO1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon REFICL5102U100WLCCTOBO1 - Technical Attributes
Attributes Table
| Application Type: | Evaluation Kit |
| Core Supported: | ICL5102 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$117.81
3
$116.21
5
$115.47
20
$113.49
30+
$112.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk