text.skipToContent text.skipToNavigation

Manufacturer Part #

SP6669EB

Evaluation Board for SP6669 1.5 MHz 600 mA Synchronous Step Down Converter

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

Exar's PowerXR products fuse digital power-supply control andmonitoring technology with high-performance analog circuitry in a new generationof digital power-management products that enable system architects to createproducts with advanced, integrated, switching power supplies that significantlyreduce wasted energy compared to more commonly used linear power-supplyregulators.

Exar Corporation is Powering Connectivity by delivering highly differentiatedsilicon solutions empowering products to connect. With distinctive knowledge inanalog and digital technologies, Exar enables a wide array of applications suchas portable devices, home media gateways, communications systems, and industrialautomation equipment.

The SP6669 is a 600 mA synchronous buck converter using a constant frequencycurrent mode architecture with pulse width modulation for low output voltageripple and fixed frequency noice, a pulse skip mode for light load efficiencyand a LDO mode for 100% duty cycle.

Features:

  • Up to 600 mA Output Current.
    •  Up to 95% Efficiency.
    •  1.5 MHz Constant frequency Operation.
    •  Low Dropout Operation Mode: 100% Duty Cycle.
  • Output Voltege as low as 0.6 V.
  • No Schotty Diode Required.
  • Excellent Line and Current(no load).
  • Over-Temperature Protection.
  • 2.5 V to 5.5 V Input Voltage Range.
  • Lead Free SOT23-5 Package.

Applications:

  • Cellular phones.
  • Wireles Networking.
  • Dogital Cameras.
  • Portable Instruments.
  • Portable Media Players
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$32.02
USD
Quantity
Unit Price
1
$32.02
4
$31.61
15
$31.23
40
$30.95
100+
$30.49
Product Variant Information section