text.skipToContent text.skipToNavigation

Manufacturer Part #

STEVAL-ILL002V4

High Brightness LED with Diagnostic (40 LEDs) Based on STP08DP05

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STEVAL-ILL002V4 - Technical Attributes
Attributes Table
Application Type: LED Driver Evaluation
Core Supported: STP08DP05
Features & Applications

The STEVAL-ILL002V4 is a High-brightness LED driver with diagnostics demonstration board based on the STP08DP05 power drivers.

This demonstration board provides a complete solution for driving 40 high-brightness green LEDs manufactured by Toshiba. The high-brightness LEDs are arranged on the board in a 5x8 matrix. The matrix is driven by five 8-channel STP08DP05 drivers which are controlled by the ST7FLITE3x 8-bit microcontroller.

Features:

  • Brightness regulation
  • Blinking speed regulation
  • Animated text
  • Error detection on output
  • Graphic user interface (GUI)
  • DC-DC converter
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$60.53
USD
Quantity
Unit Price
1
$60.53
4
$59.65
10
$59.08
25
$58.50
40+
$57.65
Product Variant Information section