STEVAL-TDR001V1 in Bulk by STMicroelectronics | Analog & Power R&D | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STEVAL-TDR001V1

4 W / 380 - 512 MHz Reference Design using PD84001 + PD54003L-E + LPF

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STEVAL-TDR001V1 - Technical Attributes
Attributes Table
Application Type: Power Management
Features & Applications

The STEVAL-TDR001V1 is a two stage RF power amplifier Evaluation board. It includes a low pass output filter for harmonics rejection specifically designed for portable two-way UHF radio communication.

Features:

  • Excellent thermal stability
  • Frequency: 380 - 512 MHz
  • Supply voltage: 7.2 V
  • Output power: 4 W
  • Current < 1.6 A
  • Input power < 10 dBm
  • Harmonics level < -70 dBc
  • Load mismatch 20:1
  • VAPC 5 V max
  • Beo free amplifier
  • RoHS compliant
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$168.00
USD
Quantity
Unit Price
1
$168.00
3
$165.38
5
$164.17
10
$162.55
20+
$160.00
Product Variant Information section