text.skipToContent text.skipToNavigation

Manufacturer Part #

AR0544CSSH33SMKAH3-GEVB

eval board

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
onsemi AR0544CSSH33SMKAH3-GEVB - Technical Attributes
Attributes Table
Application Type: Image Sensor
Core Supported: AR0544
Supply Voltage: 2.7V to 2.9V
InterfaceType / Connectivity: I2C
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$350.00
USD
Quantity
Unit Price
1
$350.00
2
$346.08
4
$342.19
5
$340.95
15+
$333.34
Product Variant Information section