text.skipToContent text.skipToNavigation

Manufacturer Part #

DEMOBGT60LTR11AIPTOBO1

Radar Sensor 60 GHz BGT60LTR11AIP DEV KIT

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon DEMOBGT60LTR11AIPTOBO1 - Technical Attributes
Attributes Table
Application Type: RFID/NFC
Core Supported: BGT60LTR11AIP
Mounting Method: PC Mount
Features & Applications
This demo board features Infineon’s 60GHz XENSIV™ radar sensor BGT60LTR11AIP (configured in SPI mode). It consists of a Radar Baseboard MCU7 and a BGT60LTR11AIP shield (configured in SPI mode).
 The BGT60LTR11AIP MMIC is a fully integrated microwave motion sensor including Antennas in Package (AIP), built-in motion and direction of motion detector and a state machine allowing fully autonomous operation of the MMIC without any external microcontroller. An integrated frequency divider with a Phase-Locked Loop (PLL) provides VCO frequency stabilization. These features make the small-sized radar solution a compelling, smart, and cost-effective replacement for conventional passive infrared (PIR) sensors in low-power or battery powered applications. The MMIC is designed to operate as a Doppler motion sensor in the 60GHz ISM-band.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$134.53
USD
Quantity
Unit Price
1
$134.53
3
$132.31
4
$131.73
10
$129.92
15+
$128.12
Product Variant Information section