Manufacturer Part #
EVB90392_BK_011
The EVB90392 provides an easy way to connect the MLX90392 Triaxis magnetic sens
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis EVB90392_BK_011 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis EVB90392_BK_011 - Technical Attributes
Attributes Table
| Application Type: | Sensor Solution |
| Core Supported: | MLX90392 |
| Supply Voltage: | 1.8V |
| InterfaceType / Connectivity: | I2C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$18.68
5
$18.46
25
$18.25
100
$18.06
250+
$17.79
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
PCB Mount