Manufacturer Part #
CWH-CTP-COP-YE
Power Architecture processor (COP) Probe Tips for CodeWarrior TAP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP CWH-CTP-COP-YE - Technical Attributes
Attributes Table
| Application Type: | Interfacing Solutions |
Features & Applications
The CWH-CTP-COP-YE is a CodeWarrior TAP enables freescale target system debugging via a standard debug port (usually JTAG) while connected to a developer’s workstation via Ethernet or USB. The CodeWarrior TAP may also be referred to by industry standard terms such as probe, JTAG probe, JTAG emulator or target probe.
Using the CodeWarrior TAP’s Ethernet connection, developers can debug systems remotely or more effectively share a single system with multiple developers. When a shared system is not needed, CodeWarrior TAP connects directly to the developer’s workstation with a single USB cable. Power is supplied by the USB port so that no additional cables are needed.
Features:
- Code warrior TAP
- Allows either USB or Ethernet (10/100 ) host connection for the developer workstation
- USB powered, even when using Ethernet
- Low cost removable probe tips sold separately
- Supports debugging via JTAG interface
- Automatically supports system voltage levels from 1.2 to 3.3
- Supports all available core speeds and voltages for supported Freescale processors
- As a convenience feature, the CodeWarrior can connect to a target systems serial port allowing telnet access to a remotely located system and control of the U-boot program
- Code warrior TAP with Boundary Scan
- CW TAPs are now compatible with Corelis boundary scan software
- Corelis ( a boundary scan test program maker ) provides:
- Traditional JTAG boundary scan tests
- Microprocessor assisted HW diagnostics via JTAG
- How the CW TAP and RunnerLite work together:
- Download Runner Lite SW
- Download Prebuilt Tests
- Connect to the target board via CW TAP and execute Runner Lite and the Prebuilt test
- Get detailed go/no-go tests
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$71.25
2
$70.36
3
$69.85
5
$69.21
10+
$67.85
Product Variant Information section
Available Packaging
Package Qty:
1 per Box