Manufacturer Part #
STM3240G-SK/IAR
IAR KickStart Kit for STM32F4 Series ARM Core-based Microcontrollers
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | 1312 | ||||||||||
Product Specification Section
STMicroelectronics STM3240G-SK/IAR - Product Specification
STMicroelectronics STM3240G-SK/IAR - Technical Attributes
Attributes Table
| Application Type: | Embedded Control |
| Core Supported: | STM32F4 |
Features & Applications
The STM3240G-SK/IAR KickStart Kit is a complete, cost-effective solution for starting application development and evaluating the STMicroelectronics STM32F4-series ARM core-based microcontrollers.
This IAR KickStart Kit contains all the necessary hardware and software and allows you to design, start to develop, integrate and test your applications, right out of the box.
Features:
- The IAR Embedded WorkBench® for ARM (EWARM) software package with:
- KickStart™ C/C++ compiler for output of code up to 32 Kbytes
- VisualSTATE® code generator, 20-state version
- C-SPY®high-level language debugger
- Editor, linker and librarian tools
- Embedded J-Link in-circuit debugger/ programmer with USB interface to host PC and 20-pin JTAG application interface
- Full-featured KickStart development board with target microcontroller
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$327.60
2
$322.83
3
$320.07
4
$318.12
5+
$312.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk