text.skipToContent text.skipToNavigation

Manufacturer Part #

MA330031-2

dsPIC33EP256MC506 External Op-Amp PIM

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MA330031-2 - Technical Attributes
Attributes Table
Application Type: Plug-In Module
Core Supported: dsPIC33
Features & Applications

The MA330031-2 is a dsPIC33EP256MC506 internal opAmp motor control PIM.

This plug-in module comes with a 64-pin dsPIC33EP256MC506 TQFP device. It enables using the OpAmps on the MCLV-2 and MCHV-2 boards.

The dsPIC33EP256MC506 External Op Amp Motor Control PIM is designed to demonstrate the capabilities of the dsPIC33EP256MC506 motor control device, using external on-board op amps with development boards, such as the dsPICDEM™ MCLV-2 Development Board (DM330021-2) and the dsPICDEM MCHV-2 Development Board(DM330023-2), which support 100-pin PIM interfaces.

This is a dsPIC33EP256MC506 is a high-performance, 16-bit Digital Signal Controller (DSC) in a 64-pin TQFP package.

To operate this PIM with the dsPICDEM MCLV-2 and dsPICDEM MCHV-2 Development Boards, user should insert the Internal Op amp Configuration Board into the header J4 (for the dsPICDEM MCHV-2 Development Board) or header J14 (for the dsPICDEM MCLV-2 Development Board).

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$127.80
USD
Quantity
Unit Price
4
$31.95
8
$31.66
12
$31.49
16
$31.37
20+
$30.99
Product Variant Information section