text.skipToContent text.skipToNavigation

Manufacturer Part #

MA330031

dsPIC33EP256MC506 Internal OpAmp Motor Control PIM

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MA330031 - Technical Attributes
Attributes Table
Application Type: Plug-In Module
Core Supported: dsPIC33
Features & Applications

The MA330031 is a dsPIC33EP256MC506 internal opAmp motor control PIM.

This plug-in module comes with a 64-pin dsPIC33EP256MC506 TQFP device. It enables using the on chip internal OpAmps on the dsPIC device.

The dsPIC33EP256MC506 Internal Op amp Motor Control PIM is designed to demonstrate the capabilities of the dsPIC33EP256MC506 Motor Control device using internal op amps with development boards such as the dsPICDEM™ MCLV-2 Development Board (DM330021-2) and the dsPICDEM MCHV-2 Development board (DM330023-2), which support 100-pin PIM interfaces.

This is a high-performance, 16-bit Digital Signal Controller (DSC) in a 64-pin TQFP package. This device is equipped with three internal Op amp/Comparators and one dedicated Analog Comparator.

To operate this PIM with the dsPICDEM MCLV-2 and dsPICDEM MCHV-2 Development Boards, user should insert the Internal Op amp Configuration Board into the header J4 (for the dsPICDEM MCHV-2 Development Board) or header J14 (for the dsPICDEM MCLV-2 Development Board).

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$131.92
USD
Quantity
Unit Price
1
$32.98
8
$32.68
12
$32.51
16
$32.38
20+
$31.99
Product Variant Information section