text.skipToContent text.skipToNavigation

Manufacturer Part #

NUCLEO-F401RE

STM32F401RE Embedded Nucleo STM32F4 MCU 32-Bit ARM Cortex-M3 Evaluation Board

Product Specification Section
STMicroelectronics NUCLEO-F401RE - Technical Attributes
Attributes Table
Application Type: Application Development
Core Supported: STM32F401RE
Features & Applications

The STM32 Nucleo board provides an affordable and flexible way for users to try out new ideas and build prototypes with any STM32 microcontroller line, choosing from the various combinations of performance, power consumption and features. The Arduino™ connectivity support and ST Morpho headers make it easy to expand the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger and programmer. The STM32 Nucleo board comes with the STM32 comprehensive software HAL library together with various packaged software examples, as well as direct access to mbed online resources.

Key Features:

  • STM32 microcontroller with LQFP64 package
  • Two types of extension resources
             Arduino Uno Revision 3 connectivity
             STMicroelectronics Morpho extension pin headers for full access to all STM32 I/Os
  • mbed-enabled (http://mbed.org)
  • On-board ST-LINK/V2-1 debugger/programmer with SWD connector
             selection-mode switch to use the kit as a standalone ST-LINK/V2-1
  • Flexible board power supply
             USB VBUS or external source(3.3 V, 5 V, 7 - 12 V)
             Power management access point
  • Three LEDs
             USB communication (LD1), user LED (LD2), power LED (LD3)
  • Two push buttons: USER and RESET
  • USB re-enumeration capability: three different interfaces supported on USB
            Virtual Com port
            Mass storage
            Debug port
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.65
USD
Quantity
Unit Price
1
$13.65
4
$13.46
10
$13.33
25
$13.20
40+
$13.00