STM32373C-EVAL in Bulk by STMicroelectronics | 32 Bit Eval Board | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32373C-EVAL

Evaluation Board for STM32F373XX ARM Cortex-M4 Core-Based Microcontrollers

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32373C-EVAL - Technical Attributes
Attributes Table
Application Type: Application Development
Core Supported: STM32
Features & Applications

The STM32373C-EVAL is a evaluation board, designed as a complete demonstration and development platform for STMicroelectronic’s ARM Cortex-M4 core-based STM32F373VCT6 microcontroller.

The full range of hardware features on the board can help the user evaluate all peripherals (USB FS, USART, audio DAC, microphone ADC, dot-matrix LCD, IrDA, LDR, MicroSD card, HDMI CEC, ECG, pressure sensor etc,) and develop their own applications. Extension headers make it possible to easily connect a daughter board or wrapping board for a specific application.

Features:

  • STM32F373VCT6 microcontroller
  • Four 5 V power supply options
    • Power jack
    • ST-LINK/V2 USB connector
    • User USB connector
    • Daughter board
  • Audio jack connected to I2S DAC
  • Microphone connected to ADC through an amplifier
  • 2 GByte (or more) MicroSD card on SPI
  • RS232 communication configurable for communication of flash loader
  • Joystick with 4-direction control and selector
  • Reset, wakeup or Ttmper, and key buttons
  • 4 color user LEDs and 2 LEDs for MCU power range indicator
  • USB FS connector and touch slider
  • RTC with backup battery
  • Light dependent resistor (LDR)
  • Two HDMI connectors with DDC and CEC
  • IR transmitter and receiver
  • Potentiometer
  • Embedded ST-LINK/V2
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$261.19
USD
Quantity
Unit Price
1
$261.19
2
$254.90
3+
$248.75
Product Variant Information section