Manufacturer Part #
GBPC3506W
GBPC35 Series 600 V 35 A Through Hole Bridge Rectifier - GBPC-4W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Package Style:GBPC-W Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi GBPC3506W - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 35A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Peak Current-Max: | 400A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.1V |
| Package Style: | GBPC-W |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
50
$2.64
100
$2.62
200
$2.59
750+
$2.54
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Package Style:
GBPC-W
Mounting Method:
Through Hole