text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC3508W

GBPC Series 35 A 800 V Through Hole Glass Passivated Bridge Rectifier - GBPC-W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi GBPC3508W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 400A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  GBPC-W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
250
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$677.50
USD
Quantity
Unit Price
50
$2.77
100
$2.74
200
$2.72
250
$2.71
750+
$2.66
Product Variant Information section