text.skipToContent text.skipToNavigation

Manufacturer Part #

RH04-T

RH04 Series 0.5 A 400 V Surface Mount Fast Recovery Bridge Rectifier - MDIP-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated RH04-T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 30A
Reverse Current-Max: 5µA
Forward Voltage: 1.15V
Package Style:  MDIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
69,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$555.00
USD
Quantity
Unit Price
3,000
$0.185
6,000
$0.183
9,000+
$0.18
Product Variant Information section