text.skipToContent text.skipToNavigation

Manufacturer Part #

SDB207-TP

SDB Series 2 A 1000 V Surface Mount Single Phase Bridge Rectifier - SDB-1-4

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Micro Commercial Components SDB207-TP - Technical Attributes
Attributes Table
Type: Single Phase
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 60A
RMS Voltage-Max: 700V
Reverse Current-Max: 10µA
Average Forward Current-Max: 2A
Forward Voltage: 1.2V
DC Blocking Voltage: 1000V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 25pF
Moisture Sensitivity Level: 1
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$237.00
USD
Quantity
Unit Price
1,500
$0.158
3,000
$0.156
4,500
$0.155
6,000
$0.154
7,500+
$0.152
Product Variant Information section