Manufacturer Part #
RS3JB-13-F
RS3JB Series 3 A 600 V Fast Recovery Rectifier Surface Mount - DO-214AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated RS3JB-13-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.3V |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Recovery Time-Max: | 250ns |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.137
6,000
$0.135
9,000
$0.134
12,000
$0.133
15,000+
$0.131
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount