Manufacturer Part #
APT2X101S20J
APT2X101S20J Series 200 V 120 A High Voltage Schottky Diode - ISOTOP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tube Package Style:SOT-227 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip APT2X101S20J - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Qualification of MG15F-0140B as a new mold compound material for various products available in SOT-227, TO-264, TO-268 and TO-247 packages at TEAM assembly site.Reason for Change:To improve productivity by qualifying MG15F-0140B as a new mold compound material at TEAM assembly site.***Issued final notification. Provided estimated first ship date to be on June 29, 2024.
PCN Status:Final NotificationDescription of Change:Qualification of MG15F-35AB and MG15F-0140B as a new mold compound material for various products available in TO-264, SOT-227 and TO-247 packages at FSTS assembly site.Reason for Change:To improve productivity by qualifying MG15F-35AB and MG15F-0140B as a new mold compound.Change Implementation Status:In ProgressEstimated First Ship Date:June 29, 2024 (date code: 2426)
PCN Status:Initial NotificationDescription of Change:Qualification of MG15F-35AB and MG15F-0140B as a new mold compound material for various products available in TO-264, SOT-227 and TO-247 packages at FSTS assembly site.Reason for Change:To improve productivity by qualifying MG15F-35AB and MG15F-0140B as a new mold compound material at FSTS assembly site.
Description of Change:Qualification of MG15F-0140B as a new mold compound material for various products available in SOT-227, TO-264, TO-268 and TO-247 packages at TEAM assembly site.Reason for Change:To improve productivity by qualifying MG15F-0140B as a new mold compound material at TEAM assembly site.
Part Status:
Microchip APT2X101S20J - Technical Attributes
| Average Rectified Current-Max: | 120A |
| Peak Current-Max: | 1000A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 2mA |
| Forward Voltage: | 0.89V |
| Diode Capacitance-Max: | 470pF |
| Reverse Recovery Time-Max: | 70ns |
| Thermal Resistance: | 0.33°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Dual |
| Package Style: | SOT-227 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
10 per Tube
Package Style:
SOT-227
Mounting Method:
Surface Mount