Manufacturer Part #
BAR46FILM
BAR46AFILM Series 100 V 150 mA Small Signal Schottky Diode - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2401 | ||||||||||
Product Specification Section
STMicroelectronics BAR46FILM - Product Specification
STMicroelectronics BAR46FILM - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 150mA |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 0.45V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.0248
9,000
$0.0242
15,000
$0.0239
30,000
$0.0235
60,000+
$0.023
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount