Manufacturer Part #
BAS40DW-06-7-F
BAS40DW Series 40 V 600 mA Schottky Barrier Diode Surface Mount - SOT-363
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated BAS40DW-06-7-F - Technical Attributes
Attributes Table
| Peak Current-Max: | 600mA |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 200nA |
| Forward Voltage: | 1V |
| Power Dissipation: | 200mW |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAS40DW-06-7-F is a part of BAS40DW series Fast Switching 40 V 600 mA Surface Mount Schottky Barrier Diode Arrays available in a SOT-363 package. It has an Operating Temperature ranging between -55 to +125 °C.
Product Features:
- Low Forward Voltage Drop
- Fast Switching
- Ultra-Small Surface Mount Package
- PN Junction Guard Ring for Transient and ESD Protection
- Power Dissipation is 200 mW
- Thermal Resistance Junction to Ambient Air is 625 °C/W
- Operating Temperature Range is -55 to +125 °C
- Storage Temperature Range is -65 to +125 °C
- Peak Reverse DC Blocking Voltage is 40 V
- Reverse Recovery Time is 5 ns
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.11
6,000
$0.109
9,000
$0.108
12,000
$0.107
15,000+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount