text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54CXV3T1G

BAT54CWT1 Series 30 V 600 mA Surface Mount Dual Schottky Barrier Diode - SC-89

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
onsemi BAT54CXV3T1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2mA
Forward Voltage: 0.52V
Power Dissipation: 240mW
Package Style:  SC-89
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
33000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$706.20
USD
Quantity
Unit Price
3,000
$0.0225
9,000
$0.022
15,000
$0.0217
30,000
$0.0214
60,000+
$0.0208
Product Variant Information section