text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54TW-TP

BAT54TW Series 30 V 200 mA 200 mW SMT Schottky Barrier Diode - SOT-363

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Micro Commercial Components BAT54TW-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 1V
Power Dissipation: 200mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$285.60
USD
Quantity
Unit Price
3,000
$0.0484
6,000
$0.0476
12,000
$0.0468
15,000
$0.0466
45,000+
$0.045
Product Variant Information section