Manufacturer Part #
BAT54WS-TP
BAT54WS Series 30 V 200 mA Schottky Barrier Diode Surface Mount - SOD-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2443 | ||||||||||
Product Specification Section
Micro Commercial Components BAT54WS-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025
Details and Download
Tape&Reel Change
06/04/2025
Details and Download
Part Status:
Active
Active
Micro Commercial Components BAT54WS-TP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 200mA |
| Peak Current-Max: | 200mA |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 0.5µA |
| Forward Voltage: | 1V |
| Power Dissipation: | 200mW |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The BAT54WS-TP is a 200 mW 30 V 200 mA Surface Mount Schottky Barrier Diode. It has an operating temperature ranging between -55 to 125°C.
Features:
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
- High Reliability
- Low Forward Voltage and Low Reverse Current
- Small Surface mount Type
- Lead Free Finish/RoHS Compliant
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0146
9,000
$0.0142
15,000
$0.0141
60,000
$0.0137
90,000+
$0.0134
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount