text.skipToContent text.skipToNavigation

Manufacturer Part #

DSSK30-018A

DSSK30 Series 180 V 30 A 860 mV Schottky Diode TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSSK30-018A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 180V
Reverse Current-Max: 0.3mA
Forward Voltage: 0.86V
Power Dissipation: 90W
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
210
Multiple Of:
30
Total
$415.80
USD
Quantity
Unit Price
210
$1.98
420
$1.96
630
$1.95
1,050+
$1.93
Product Variant Information section