Manufacturer Part #
DSTF30150C
150V 30A ULTRALOW SCHOTTKY DST _ITO-220A
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:ITO-220AB Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse DSTF30150C - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 30A |
| Peak Current-Max: | 200A |
| Reverse Voltage-Max [Vrrm]: | 150V |
| Reverse Current-Max: | 0.2mA |
| Forward Voltage: | 1.16V |
| Package Style: | ITO-220AB |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
50
$0.86
150
$0.84
500
$0.82
1,000
$0.805
2,000+
$0.78
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
ITO-220AB
Mounting Method:
Through Hole