Manufacturer Part #
LL101C-GS08
LL101C Series 40 V 30 mA Surface Mount Small Signal Schottky Diode - SOD-80
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOD-80 (LL-34) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2348 | ||||||||||
Product Specification Section
Vishay LL101C-GS08 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 30mA |
| Peak Current-Max: | 2A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 200nA |
| Forward Voltage: | 900mV |
| Power Dissipation: | 400mW |
| Package Style: | SOD-80 (LL-34) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
37,500
USA:
37,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.0313
7,500
$0.0305
12,500
$0.0301
25,000
$0.0296
50,000+
$0.0289
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOD-80 (LL-34)
Mounting Method:
Surface Mount