text.skipToContent text.skipToNavigation

Manufacturer Part #

MBD770DWT1G

MBD770DWT1G Series 70 V 200 nA Dual Schottky Barrier Diode - SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
onsemi MBD770DWT1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 200nA
Forward Voltage: 1V
Power Dissipation: 120mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
45,000
Factory Lead Time:
40 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$944.40
USD
Quantity
Unit Price
3,000
$0.0815
6,000
$0.0801
9,000
$0.0793
12,000
$0.0787
15,000+
$0.0769
Product Variant Information section