text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD717LT1G

MMBD717LT1 Series 20 V 1 uA Common Anode Schottky Barrier Diode - SOT-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MMBD717LT1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 1µA
Forward Voltage: 0.28V
Power Dissipation: 200mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The MMBD717LT1G is a part of MMBD717L series common anode schotty diode. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-23-3 package.

The common anode schottky diode is designed for high speed switching applications, circuit protection and voltage clamping. Extremely low forward voltage reduces conduction loss. The miniature surface mount package is excellent for hand held and portable applications where space is limited.

Features:

  • Extremely Fast Switching Speed
  • Extremely Low Forward Voltage 0.28 Volts (Typ) @ IF = 1 mAdc
  • Pb-Free Package is Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
21000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,037.40
USD
Quantity
Unit Price
3,000
$0.0513
6,000
$0.0505
9,000
$0.05
15,000
$0.0494
30,000+
$0.048
Product Variant Information section