Manufacturer Part #
NSR0240P2T5G
NSR0240P2 Series 40 V 200 mA Surface Mount Schottky Barrier Diode - SOD-923
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8000 per Reel Package Style:SOD-923 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
onsemi NSR0240P2T5G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 200mA |
| Peak Current-Max: | 2A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 0.54V |
| Power Dissipation: | 240mW |
| Package Style: | SOD-923 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
8,000
$0.0555
16,000
$0.0545
24,000
$0.054
32,000+
$0.0533
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOD-923
Mounting Method:
Surface Mount