Manufacturer Part #
NSR0340HT1G
NSR0340 Series 40 V 1 A Surface Mount Schottky Barrier Diode - SOD-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NSR0340HT1G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 250mA |
| Peak Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 6µA |
| Forward Voltage: | 320mV |
| Power Dissipation: | 160mW |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
51 Weeks
Quantity
Unit Price
3,000
$0.0401
6,000
$0.0394
12,000
$0.0388
15,000
$0.0386
45,000+
$0.0373
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount