Manufacturer Part #
NSR10F30NXT5G
NSR10F30NXT5G Series 30 V 1 A Surface Mount Schottky Barrier Diode - DSN-2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NSR10F30NXT5G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 18A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 100µA |
| Forward Voltage: | 0.45V |
| Power Dissipation: | 548mW |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.104
10,000
$0.102
15,000+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount