text.skipToContent text.skipToNavigation

Manufacturer Part #

RB421DT146

RB Series 40 V 100 mA Surface Mount Schottky Barrier Diode - SC-59

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB421DT146 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 100mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 30µA
Forward Voltage: 0.55V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$379.80
USD
Quantity
Unit Price
3,000
$0.0645
6,000
$0.0633
9,000
$0.0627
12,000
$0.0622
15,000+
$0.0608
Product Variant Information section