Manufacturer Part #
SD101AW-E3-08
SD101AW Series 60 V 30 mA Surface Mount Small Signal Schottky Diode - SOD-123
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
Vishay SD101AW-E3-08 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 30mA |
| Peak Current-Max: | 2A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 200nA |
| Forward Voltage: | 1V |
| Diode Capacitance-Max: | 2pF |
| Reverse Recovery Time-Max: | 1ns |
| Operating Temp Range: | -55°C to +125°C |
| Power Dissipation: | 400mW |
| Configuration: | Single |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0384
6,000
$0.0378
12,000
$0.0371
15,000
$0.0369
45,000+
$0.0357
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount