text.skipToContent text.skipToNavigation

Manufacturer Part #

SD101CWS-7-F

SD101CWS Series 40 V 50 mA Schottky Barrier Diode Surface Mount - SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SD101CWS-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15mA
Peak Current-Max: 50mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 200µA
Forward Voltage: 0.9V
Power Dissipation: 200mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
The SD101CWS-7-F is a schottky barrier diode with a maximum peak surge current of 50 mA, available in surface mount SOD-323 package.

Features:

  • Low Forward Voltage Drop
  • Guard Ring Construction for Transient Protection
  • Negligible Reverse Recovery Time
  • Low Capacitance
  • Ultra-small Surface Mount Package
  • Lead Free/RoHS Compliant Version
  • “Green” Device

Mechanical Data:

  • Case: SOD323
  • Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Polarity: Cathode Band
  • Leads: Matte Tin Finish annealed over Alloy 42 leadframe (Lead Free Plating). Solderable per MIL-STD-202, Method 208
  • Weight: 0.004 grams (approximate)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
99,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$168.00
USD
Quantity
Unit Price
3,000
$0.056
6,000
$0.055
9,000
$0.0545
15,000
$0.0538
30,000+
$0.0524
Product Variant Information section