text.skipToContent text.skipToNavigation

Manufacturer Part #

SD101CWS-TP

SD101CWS Series 40 V 2 A Surface Mount Small Signal Schottky Diode - SOD-323

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Micro Commercial Components SD101CWS-TP - Technical Attributes
Attributes Table
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 200nA
Forward Voltage: 0.9V
Power Dissipation: 400mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60.90
USD
Quantity
Unit Price
3,000
$0.0203
9,000
$0.0198
15,000
$0.0196
45,000
$0.0191
75,000+
$0.0187
Product Variant Information section