text.skipToContent text.skipToNavigation

Manufacturer Part #

SDT5H100LP5-7

5A TRENCH SCHOTTKY BARRIER RECTIFIER POWERDI

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SDT5H100LP5-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 3.5µA
Forward Voltage: 0.66V
Thermal Resistance: 88°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  POWERDI-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$241.50
USD
Quantity
Unit Price
1,500
$0.161
3,000
$0.159
4,500
$0.158
6,000
$0.157
7,500+
$0.154
Product Variant Information section