Manufacturer Part #
SK56A-LTP
Diode Schottky 60V 5A Surface Mount DO-214AC (SMA)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2545 | ||||||||||
Micro Commercial Components SK56A-LTP - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development plan.
Part Status:
Micro Commercial Components SK56A-LTP - Technical Attributes
| Product Status: | Active |
| Average Rectified Current-Max: | 5A |
| Peak Current-Max: | 100A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 0.1mA |
| Forward Voltage: | 0.7V |
| Diode Capacitance-Max: | 195pF |
| Thermal Resistance: | 80°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Single |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount