Manufacturer Part #
STPS30H60CG-TR
STPS30H60C Series 60 V 15 A Surface Mount Power Schottky Rectifier - D2PAK-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS30H60CG-TR - Product Specification
STMicroelectronics STPS30H60CG-TR - Technical Attributes
Attributes Table
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The STPS30H60CG-TR is a Dual centre tab Schottky rectifier suited for high frequency switch mode power supply. Packaged in TO-220FPAB, TO-220AB, TO-247, I2PAK, and D2PAK, this device is intended to be used in notebook and LCD adaptors and desktop SMPS.
In these applications the STPS30H60C provides a good margin between the remaining voltages applied on the diode and the voltage capability of the diode.
Features:
- High junction temperature capability
- Avalanche rated
- Low leakage current
- Good trade-off between leakage current and forward voltage drop
- High frequency operation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000
$0.665
2,000+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount