Manufacturer Part #
STPSC12H065D
STPSC12H065 Series 650 V 12 A Power Schottky Silicon Carbide Diode - TO-220-2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Through Hole |
||||||||||
| Date Code: | 1719 | ||||||||||
Product Specification Section
STMicroelectronics STPSC12H065D - Technical Attributes
Attributes Table
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
50
$1.60
150
$1.57
250
$1.56
500
$1.55
1,000+
$1.53
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole