text.skipToContent text.skipToNavigation

Manufacturer Part #

STPSC40065CW

STPSC40065C 650 V 20 A Power Schottky Silicon Carbide Diode - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPSC40065CW - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 90A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 300µA
Forward Voltage: 1.3V
Diode Capacitance-Max: 100pF
Thermal Resistance: 0.6°C/W
Operating Temp Range: -40°C to +175°C
Configuration: Dual
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,462.00
USD
Quantity
Unit Price
30
$5.90
60
$5.86
90
$5.84
150
$5.82
300+
$5.77
Product Variant Information section