text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-8EWS10STRL-M3

1KV, 8A, DPAK.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Vishay VS-8EWS10STRL-M3 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 0.05mA
Forward Voltage: 1.1V
Thermal Resistance: 2.5°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,055.00
USD
Quantity
Unit Price
3,000+
$0.685
Product Variant Information section