text.skipToContent text.skipToNavigation

Manufacturer Part #

ZLLS500TA

ZLLS500 Series 0.7 A 40 V 10 uA High Current Low Leakage Schottky Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZLLS500TA - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.7A
Peak Current-Max: 13A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 10µA
Forward Voltage: 465mV
Power Dissipation: 500mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The ZLLS500TA is a 40 V surface mount Schottky Barrier Diode and it is available in a SOT-23 package.

This Schottky diode offers users an excellent performance combination comprising high current operation, extremely low leakage and low forward voltage ensuring suitability for applications requiring efficient operation at higher temperatures (above 85°C).

Features:

  • Extremely low leakage (10 μA @30 V)
  • High current capability (IF = 0.7 A)
  • Low VF, fast switching Schottky
  • ZLLS500 complements low temperature equivalent ZHCS500
  • Package thermally rated to 150 °C
  • Qualified to AEC-Q101 Standards for High Reliability

Applications:

  • DC – DC Converters
  • Strobes
  • Mobile Telecomms
  • Charging circuits
  • Motor Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
6,000+
$0.205
Product Variant Information section