Manufacturer Part #
1N5818RLG
1N5818 Series 30 V 1 A Schottky Rectifier Diode - DO-201AD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:DO-201AD Mounting Method:Through Hole |
||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
onsemi 1N5818RLG - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 25A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 0.55V |
| Package Style: | DO-201AD |
| Mounting Method: | Through Hole |
Features & Applications
ON Semiconductor is a global leader of power-efficient semiconductor solutions.
With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.
The 1N5817 thru 1N5819 series of highley efficiant 1.0 A Schottky barrier rectifiers have a voltage range of 20 to 40 volts and are available in the DO-41 package. The 1N5817 thru 1N5819 series also has a low power loss and a low forward voltage.
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000
$0.126
10,000
$0.125
15,000+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-201AD
Mounting Method:
Through Hole