Manufacturer Part #
B520C-13-F
B520C Series 20 V 5 A Surface Mount Schottky Barrier Rectifier - DO-214AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated B520C-13-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 5A |
| Peak Current-Max: | 100A |
| Reverse Voltage-Max [Vrrm]: | 20V |
| Reverse Current-Max: | 0.5mA |
| Forward Voltage: | 0.55V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Features & Applications
The B520C-13-F is a part of B520C Series High Efficiency 20 V 5 A Surface Mount Schottky Barrier Rectifier available in a DO-214AB package. It has an Operating Temperature ranging between -55 to +125 °C .
Product Features:
- Guard Ring Die Construction for Transient Protection
- Ideally Suited for Automated Assembly
- Low Power Loss, High Efficiency
- For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Application
- Peak Reverse DC Blocking Voltage is 20 V
- Average Rectified current Output is 5 A
- Operating Temperature Range is -55 to +125 °C
- Storage Temperature Range is -55 to +150 °C
View the B520 Series of Schottky Rectifier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.139
6,000
$0.137
9,000
$0.136
12,000
$0.135
15,000+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount