Manufacturer Part #
DSS60-0045B
DSS60 Series 45 V 60 A 0.57 Vf 155 W Power Schottky Rectifier - To-247
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse - IXYS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Package Style:TO-247AD Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Littelfuse - IXYS DSS60-0045B - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Littelfuse would like to notify you that we have qualified alternative Epoxy Molding Compound (EMC) material for various IXYS Brand Thyristor & Diode Discrete Packages to serve the Business Continuity Plan (BCP).Package types includes : TO-262, TO-3P, TO-247, SOT227, TO-268, TO-263, TO-220.All affected IXYS Brand Thyristor & Diode Discrete products have been fully qualified in accordance with established performance and reliability criteria using alternative EMC. The attached pages summarized the qualification results. Full qualification data and/or samples will be available upon request.Form, fit, function changes: No Fit/Form/Function change with alternative EMC.Effective date: August 10th, 2024
Littelfuse would like to notify the completion of Phase 3 IXYS Brand Schottky Diode Alternative Qualification and would like to supply the latest datasheet for the 10 parts in Phase 3 group through Littelfuse Website. All 10 parts have been fully qualified in accordance with established performance and reliability criteria. The attached pages summarize the qualification results. Full qualification data and/or samples will be available upon request.Form, fit, function changes: There will be changes on alternative parts. Pls refer to latest datasheets.
This is a updated declaration letter associated to ESW490-40 - IXYS Thy & Diode I4Pac&GUFP Package; ESW490-44 - IXYS Thy & Diode TO247_ISO247_PLUS247_ISOPLUS247Package; ESW490-47 - IXYS Thy & Diode SOT-227 Package; PCN # ESW490-48 ? IXYS Power Thyristor & Diode TO-263 Packaging Location Transfer. Littelfuse will change the MOQ/MDQ/DU for IXYS Power Thyristor & Diode products aligning to manufacture requirement.
This is a updated declaration letter associated to ESW490-40 - IXYS Thy & Diode I4Pac&GUFP Package; ESW490-44 -IXYS Thy & Diode TO247_ISO247_PLUS247_ISOPLUS247Package; ESW490-47 - IXYS Thy & Diode SOT-227 Package; PCN # ESW490-48 ? IXYS Power Thyristor & Diode TO-263 Packaging Location Transfer. Littelfuse will change the MOQ/MDQ/DU for IXYS Power Thyristor & Diode products aligning to manufacture requirement. Detail affected part number list refer to Appendix.
Notification of IXYS Power Thyristor & Diode TO-263/SOT-227/ TO247_ISO247_PLUS247_ISOPLUS247 PackagingMOQ Change_Aug-17'2023This is a declaration letter associated to PCN # ESW490-48 ? IXYS Power Thyristor & Diode TO-263 Packaging Location Transfer/ ESW490-47 ? Thyristor&Diode SOT-227 Packaging Location Transfer/ESW490-44 ?Thyristor&Diode TO247_ISO247_PLUS247_ISOPLUS247 Packaging Location Transfer, Littelfuse will change the MOQ for IXYS Power Thyristor & Diode products aligning to manufacture requirement. Detail affected part number listrefer to Appendix attached.There will be no change on product fit, form, function. Following is the package info for your reference.TO-263:50 units per tube28 tubes per box (Total: 1,400 units)SOT-227:10 units per tube10 tubes per box (Total: 100 units)TO-247:30 units per tube10 tubes per box (Total: 300 units)
SUBJECT: Assembled Device Marking Format Changes and Outer Box/Bag Label Format Changes - Change to the assembled device marking format The change affects the date code and tracking number identification. This change does not affect the form, fit or function of the product. See attached for more details - Change to the box label format: The paper sticker label found on the outer box or bag will see a format change that incorporates the Littelfuse logo along with the IXYS logo. The printed information remains the same (PN, Qty, Lot #, date code, country of origin). The change allows for a improved readability. This change does not affect the form, fit or function of the product. REMARKS: This changes from the original IXYS Corporation marking/labeling format to the new IXYS LLC-USA format is being done to conform to the SAP product management system requirements of our parent company Littelfuse Corporation.
This product is currently unavailable for order and Littelfuse has not yet qualifyed an alternative source. A reinstatement will be issued when product becomes available.As Littelfuse already noticed in previous Pre-PCN# ESW490-42, we are ongoing qualifying alternative source to retain our supply chain due to Russia Sanction. And this letter will advise our latest progress and timeline and we appreciate customer could bear the qualification time to allow Littelfuse presenting best quality product as usual.
Part Status:
Littelfuse - IXYS DSS60-0045B - Technical Attributes
| Average Rectified Current-Max: | 60A |
| Reverse Voltage-Max [Vrrm]: | 45V |
| Reverse Current-Max: | 100mA |
| Forward Voltage: | 0.57V |
| Package Style: | TO-247AD |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247AD
Mounting Method:
Through Hole